Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC150S470RJCopy
Manufacturer Standard Lead Time47 weeks
Order Code4683400
Product RangeHS Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.790 (CNY311.6427) |
| 2+ | CNY253.100 (CNY286.003) |
| 3+ | CNY230.650 (CNY260.6345) |
| 5+ | CNY220.430 (CNY249.0859) |
| 10+ | CNY206.370 (CNY233.1981) |
| 20+ | CNY194.510 (CNY219.7963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.79 (CNY311.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC150S470RJCopy
Manufacturer Standard Lead Time47 weeks
Order Code4683400
Product RangeHS Series
Technical Datasheet
Resistance470ohm
Product RangeHS Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length98mm
Product Width48mm
Product Height24mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
470ohm
Power Rating
150W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
98mm
Product Height
24mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Panel Mount
Product Width
48mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
