
1,600 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.590 (CNY78.6367) |
| 5+ | CNY56.460 (CNY63.7998) |
| 10+ | CNY43.330 (CNY48.9629) |
| 25+ | CNY40.510 (CNY45.7763) |
| 50+ | CNY35.190 (CNY39.7647) |
| 200+ | CNY28.490 (CNY32.1937) |
Product Information
Product Overview
The HSA5010RJ is a 10Ω 50W chassis single opposing feet through-hole mounting standard Power Resistor with solder lug terminals. The wirewound element aluminium housing power resistor for general purpose use and traction industry. The HS is a range of extremely stable, high quality wire wound resistor capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink and the low resistance, low inductance and higher voltage versions specialising the standard.
- Long term stability
- Use of proprietary heat sinks with lower thermal resistance is acceptable
- Fixed leaded body
- High Power Resistor
Technical Specifications
10ohm
50W
Solder Lug
Wirewound
High Power
51mm
17mm
-
No SVHC (27-Jun-2024)
HS Series
± 5%
1.25kV
± 50ppm/°C
Panel Mount
30mm
-
-
Technical Docs (3)
Alternatives for HSA5010RJ
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
