Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPCR0819AK22RSTCopy
Manufacturer Standard Lead Time23 weeks
Order Code3919148
Product RangeHPCR Series
Your Part Number
973 In Stock
Need more?
973 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.870 (CNY73.3031) |
| 2+ | CNY59.750 (CNY67.5175) |
| 3+ | CNY54.630 (CNY61.7319) |
| 5+ | CNY49.510 (CNY55.9463) |
| 10+ | CNY44.390 (CNY50.1607) |
| 20+ | CNY43.540 (CNY49.2002) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY64.87 (CNY73.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPCR0819AK22RSTCopy
Manufacturer Standard Lead Time23 weeks
Order Code3919148
Product RangeHPCR Series
Technical Datasheet
Product RangeHPCR Series
Power Rating2W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Resistor TechnologyCeramic
Temperature Coefficient-800ppm/°C to +0ppm/°C
Product Diameter7.96mm
Product Width-
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HPCR Series
Resistance Tolerance
± 10%
Resistor Technology
Ceramic
Product Diameter
7.96mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-800ppm/°C to +0ppm/°C
Product Width
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
