Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCH335J33RJCopy
Order Code3769304
Product RangeHCH Series
Also Known As2176466-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,415.330 (CNY1,599.3229) |
| 5+ | CNY1,238.420 (CNY1,399.4146) |
| 10+ | CNY1,026.110 (CNY1,159.5043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,415.33 (CNY1,599.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCH335J33RJCopy
Order Code3769304
Product RangeHCH Series
Also Known As2176466-3
Technical Datasheet
Resistance33ohm
Product RangeHCH Series
Power Rating500W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length335mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max375°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
Power Rating
500W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
335mm
Product Height
31mm
Operating Temperature Max
375°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HCH Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.820094
