Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHBA15MFZRECopy
Manufacturer Standard Lead Time24 weeks
Order Code2991994
Product RangeHB Series
Also Known As1625960-4
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.920 (CNY68.8396) |
| 10+ | CNY34.800 (CNY39.324) |
| 100+ | CNY32.790 (CNY37.0527) |
| 500+ | CNY30.770 (CNY34.7701) |
| 1000+ | CNY30.160 (CNY34.0808) |
| 2000+ | CNY29.540 (CNY33.3802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.92 (CNY68.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHBA15MFZRECopy
Manufacturer Standard Lead Time24 weeks
Order Code2991994
Product RangeHB Series
Also Known As1625960-4
Technical Datasheet
Resistance15Mohm
Product RangeHB Series
Power Rating400mW
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter2.6mm
Product Length8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
15Mohm
Power Rating
400mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HB Series
Resistance Tolerance
± 1%
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.6mm
Product Width
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000579
