Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER74R33KTCopy
Manufacturer Standard Lead Time20 weeks
Order Code3133531
Product RangeER Series
Also Known As8-1623746-6, ER74 R33 10% AMMO PK
Your Part Number
1,741 In Stock
Need more?
1,741 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.440 (CNY6.1472) |
| 50+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY3.130 (CNY3.5369) |
| 250+ | CNY3.100 (CNY3.503) |
| 500+ | CNY3.070 (CNY3.4691) |
| 1000+ | CNY3.040 (CNY3.4352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.44 (CNY6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER74R33KTCopy
Manufacturer Standard Lead Time20 weeks
Order Code3133531
Product RangeER Series
Also Known As8-1623746-6, ER74 R33 10% AMMO PK
Technical Datasheet
Resistance0.33ohm
Product RangeER Series
Power Rating3W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Diameter6mm
Product Length13.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.33ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistance Tolerance
± 10%
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Product Diameter
6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
