Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER7447RJTCopy
Manufacturer Standard Lead Time26 weeks
Order Code2992110
Product RangeER Series
Also Known As3-1623746-6
Your Part Number
325 In Stock
Need more?
325 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.080 (CNY17.0404) |
| 50+ | CNY7.930 (CNY8.9609) |
| 250+ | CNY5.400 (CNY6.102) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 2000+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 5
Multiple: 5
CNY75.40 (CNY85.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER7447RJTCopy
Manufacturer Standard Lead Time26 weeks
Order Code2992110
Product RangeER Series
Also Known As3-1623746-6
Technical Datasheet
Resistance47ohm
Product RangeER Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient0ppm/°C to +60ppm/°C
Resistor TypeHigh Power
Product Diameter6mm
Product Length13.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
0ppm/°C to +60ppm/°C
Product Diameter
6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ER7447RJT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117
