Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER58R07KTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3791207
Product RangeER Series
Also Known As4-1623750-1
Your Part Number
1,448 In Stock
Need more?
1,448 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.640 (CNY24.4532) |
| 50+ | CNY11.130 (CNY12.5769) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY7.120 (CNY8.0456) |
| 2000+ | CNY6.980 (CNY7.8874) |
Price for:Each
Minimum: 5
Multiple: 5
CNY108.20 (CNY122.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER58R07KTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3791207
Product RangeER Series
Also Known As4-1623750-1
Technical Datasheet
Resistance0.07ohm
Product RangeER Series
Power Rating7W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 10%
Temperature Coefficient± 200ppm/°C
Product Length22.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.07ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 200ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistor Technology
Wirewound
Resistance Tolerance
± 10%
Product Length
22.2mm
Product Height
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
