Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER5822RJTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3791057
Product RangeER Series
Also Known As1-1623750-5
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY6.800 (CNY7.684) |
| 1000+ | CNY6.300 (CNY7.119) |
| 2000+ | CNY6.180 (CNY6.9834) |
Price for:Each
Minimum: 5
Multiple: 5
CNY101.30 (CNY114.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER5822RJTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3791057
Product RangeER Series
Also Known As1-1623750-5
Technical Datasheet
Resistance22ohm
Product RangeER Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient0ppm/°C to +60ppm/°C
Resistor TypeHigh Power
Product Diameter8mm
Product Length22.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
22.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
0ppm/°C to +60ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
