Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER5820KJTCopy
Order Code3791055
Product RangeER Series
Also Known As1-1623750-3
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoER5820KJTCopy
Order Code3791055
Product RangeER Series
Also Known As1-1623750-3
Technical Datasheet
Resistance20kohm
Product RangeER Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient0ppm/°C to +60ppm/°C
Resistor TypeHigh Power
Product Diameter8mm
Product Length22.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
20kohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
22.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
0ppm/°C to +60ppm/°C
Product Diameter
8mm
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
