Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS CRGSP1206F2R2 SMD Chip Resistor, 2.2 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur](https://www.element14.cn/productimages/standard/en_GB/5012808-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCRGSP1206F2R2Copy
Order Code5012900
Product RangeCRGSP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.905 (CNY1.0226) |
| 100+ | CNY0.678 (CNY0.7661) |
| 500+ | CNY0.566 (CNY0.6396) |
| 1000+ | CNY0.533 (CNY0.6023) |
| 2500+ | CNY0.489 (CNY0.5526) |
| 5000+ | CNY0.450 (CNY0.5085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCRGSP1206F2R2Copy
Order Code5012900
Product RangeCRGSP Series
Technical Datasheet
Resistance2.2ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeCRGSP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRGSP Series
Voltage Rating
200V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
± 200ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
