Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR110RKBCopy
Manufacturer Standard Lead Time47 weeks
Order Code1738717
Product RangeCCR Series
Also Known As1623719-8, CCR1 10R 10%
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.810 (CNY49.5053) |
| 10+ | CNY27.050 (CNY30.5665) |
| 100+ | CNY19.450 (CNY21.9785) |
| 500+ | CNY16.090 (CNY18.1817) |
| 1000+ | CNY15.570 (CNY17.5941) |
| 2000+ | CNY15.130 (CNY17.0969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.81 (CNY49.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR110RKBCopy
Manufacturer Standard Lead Time47 weeks
Order Code1738717
Product RangeCCR Series
Also Known As1623719-8, CCR1 10R 10%
Technical Datasheet
Resistance10ohm
Product RangeCCR Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyCeramic
Temperature Coefficient-900ppm/°C ± 300ppm/°C
Resistor TypePulse Withstanding
Product Diameter5.5mm
Product Length16.5mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
16.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
CCR Series
Resistance Tolerance
± 10%
Voltage Rating
300V
Temperature Coefficient
-900ppm/°C ± 300ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
