Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR1100RKTBCopy
Manufacturer Standard Lead Time31 weeks
Order Code1738724
Product RangeCCR Series
Also Known As1623719-5
Your Part Number
19 In Stock
2,000 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.690 (CNY43.7197) |
| 50+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY15.400 (CNY17.402) |
| 500+ | CNY15.240 (CNY17.2212) |
| 1000+ | CNY15.170 (CNY17.1421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.69 (CNY43.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR1100RKTBCopy
Manufacturer Standard Lead Time31 weeks
Order Code1738724
Product RangeCCR Series
Also Known As1623719-5
Technical Datasheet
Resistance100ohm
Product RangeCCR Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyCeramic
Temperature Coefficient-900ppm/°C ± 300ppm/°C
Resistor TypePulse Withstanding
Product Diameter5.5mm
Product Length16.5mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
16.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
CCR Series
Resistance Tolerance
± 10%
Voltage Rating
300V
Temperature Coefficient
-900ppm/°C ± 300ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
