Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A100220RK.Copy
Manufacturer Standard Lead Time31 weeks
Order Code2917371
Product RangeBDS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY927.750 (CNY1,048.3575) |
| 3+ | CNY811.780 (CNY917.3114) |
| 5+ | CNY672.610 (CNY760.0493) |
| 10+ | CNY603.040 (CNY681.4352) |
| 20+ | CNY556.650 (CNY629.0145) |
| 50+ | CNY519.540 (CNY587.0802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY927.75 (CNY1,048.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A100220RK.Copy
Manufacturer Standard Lead Time31 weeks
Order Code2917371
Product RangeBDS Series
Technical Datasheet
Product RangeBDS Series
Power Rating100W
Resistor TerminalsScrew
Voltage Rating500V
Product Length38mm
Product Width25.5mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
BDS Series
Resistor Terminals
Screw
Product Length
38mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Power Rating
100W
Voltage Rating
500V
Product Width
25.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671
