Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No8-1625971-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2917487
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.790 (CNY46.0927) |
| 10+ | CNY23.660 (CNY26.7358) |
| 25+ | CNY22.860 (CNY25.8318) |
| 50+ | CNY21.980 (CNY24.8374) |
| 100+ | CNY21.370 (CNY24.1481) |
| 500+ | CNY18.410 (CNY20.8033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.79 (CNY46.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No8-1625971-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2917487
Technical Datasheet
Resistance0.22ohm
Resistor TerminalsSolder Lug
Resistor TypeHigh Power
Product Width28mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
0.22ohm
Resistor Type
High Power
Operating Temperature Min
-
Qualification
-
Resistor Terminals
Solder Lug
Product Width
28mm
Operating Temperature Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014651
