Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No7-1625963-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917473
Product RangeHS Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.280 (CNY28.5664) |
| 10+ | CNY19.890 (CNY22.4757) |
| 25+ | CNY19.150 (CNY21.6395) |
| 50+ | CNY18.340 (CNY20.7242) |
| 100+ | CNY15.850 (CNY17.9105) |
| 500+ | CNY14.560 (CNY16.4528) |
| 1000+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.28 (CNY28.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No7-1625963-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917473
Product RangeHS Series
Technical Datasheet
Resistance3.3ohm
Product RangeHS Series
Power Rating10W
Voltage Rating160V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length17mm
Product Width17mm
Operating Temperature Min-
Qualification-
Technical Specifications
Resistance
3.3ohm
Power Rating
10W
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
17mm
Qualification
-
Product Range
HS Series
Voltage Rating
160V
Resistor Type
High Power
Product Length
17mm
Operating Temperature Min
-
Technical Docs (2)
Alternatives for 7-1625963-9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004849
