Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No7-1625963-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code2917472
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.200 (CNY35.256) |
| 10+ | CNY16.310 (CNY18.4303) |
| 25+ | CNY16.040 (CNY18.1252) |
| 50+ | CNY15.840 (CNY17.8992) |
| 100+ | CNY14.140 (CNY15.9782) |
| 500+ | CNY13.880 (CNY15.6844) |
| 1000+ | CNY13.620 (CNY15.3906) |
| 2500+ | CNY13.360 (CNY15.0968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No7-1625963-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code2917472
Technical Datasheet
Resistance6.8ohm
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length17mm
Qualification-
Technical Specifications
Resistance
6.8ohm
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Qualification
-
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Length
17mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004935
