Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No5-1879075-4Copy
Order Code2917248
Product RangeTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY23.270 (CNY26.2951) |
Price for:Each
Minimum: 200
Multiple: 200
CNY4,654.00 (CNY5,259.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No5-1879075-4Copy
Order Code2917248
Product RangeTHS Series
Technical Datasheet
Product RangeTHS Series
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Width28mm
Operating Temperature Min-
Technical Specifications
Product Range
THS Series
Voltage Rating
550V
Resistor Type
High Power
Operating Temperature Min
-
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Product Width
28mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
