Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No5-1879071-8Copy
Order Code2917245
Product RangeTHS Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.990 (CNY22.5887) |
| 1000+ | CNY19.100 (CNY21.583) |
| 2500+ | CNY18.150 (CNY20.5095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.99 (CNY22.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No5-1879071-8Copy
Order Code2917245
Product RangeTHS Series
Technical Datasheet
Product RangeTHS Series
Power Rating50W
Resistor TerminalsSolder Lug
Resistor TypeHigh Power
Product Height17mm
Operating Temperature Min-
Qualification-
Technical Specifications
Product Range
THS Series
Resistor Terminals
Solder Lug
Product Height
17mm
Qualification
-
Power Rating
50W
Resistor Type
High Power
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032292
