Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No4-1879073-2Copy
Order Code2917227
Product RangeTHS Series
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.210 (CNY19.4473) |
| 5+ | CNY15.780 (CNY17.8314) |
| 10+ | CNY14.210 (CNY16.0573) |
| 20+ | CNY13.610 (CNY15.3793) |
| 40+ | CNY12.620 (CNY14.2606) |
| 100+ | CNY12.030 (CNY13.5939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.21 (CNY19.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No4-1879073-2Copy
Order Code2917227
Product RangeTHS Series
Technical Datasheet
Resistance680ohm
Product RangeTHS Series
Voltage Rating160V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Operating Temperature Min-
Qualification-
Technical Specifications
Resistance
680ohm
Voltage Rating
160V
Resistor Type
High Power
Qualification
-
Product Range
THS Series
Resistor Technology
Wirewound
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010582
