Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No4-1625984-8Copy
Order Code2917456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY28.680 (CNY32.4084) |
| 500+ | CNY26.440 (CNY29.8772) |
| 1000+ | CNY25.350 (CNY28.6455) |
| 2500+ | CNY24.760 (CNY27.9788) |
Price for:Each
Minimum: 200
Multiple: 200
CNY5,736.00 (CNY6,481.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No4-1625984-8Copy
Order Code2917456
Technical Datasheet
Resistance330ohm
Power Rating50W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width30mm
Product Height17mm
Operating Temperature Min-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
330ohm
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Width
30mm
Operating Temperature Min
-
SVHC
No SVHC (27-Jun-2024)
Power Rating
50W
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Height
17mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033403
