Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No4-1625966-3Copy
Order Code2917454
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.110 (CNY27.2443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.11 (CNY27.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No4-1625966-3Copy
Order Code2917454
Product RangeHS Series
Technical Datasheet
Resistance68ohm
Product RangeHS Series
Power Rating16W
Resistor TerminalsSolder Lug
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Height11mm
Operating Temperature Min-
Technical Specifications
Resistance
68ohm
Power Rating
16W
Resistor Type
High Power
Product Height
11mm
Product Range
HS Series
Resistor Terminals
Solder Lug
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006886
