Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35601R2FT SMD Chip Resistor, 1.2 ohm, ± 1%, 6 W, 4527 [11470 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35601R2FTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3231115RL
Cut Tape3231115
Product Range3560 Series
Also Known As2176406-3
Your Part Number
782 In Stock
Need more?
782 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.810 | CNY79.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.810 (CNY17.8653) |
| 50+ | CNY13.840 (CNY15.6392) |
| 250+ | CNY11.410 (CNY12.8933) |
| 500+ | CNY9.300 (CNY10.509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35601R2FTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3231115RL
Cut Tape3231115
Product Range3560 Series
Also Known As2176406-3
Technical Datasheet
Resistance1.2ohm
Resistance Tolerance± 1%
Power Rating6W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3560 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3560 series is a high power thick film chip resistor suitable for auto placement in volume and for most applications.
- 6W at 70°C in 4527 size package
- Terminal finish matte sn over ni barrier
- AEC-Q200 qualified
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1.2ohm
Power Rating
6W
Resistor Technology
Thick Film
Product Range
3560 Series
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468
