Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35601R0FT SMD Chip Resistor, 1 ohm, ± 1%, 6 W, 4527 [11470 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35601R0FTCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3231113RL
Cut Tape3231113
Product Range3560 Series
Also Known As2176406-1
Your Part Number
615 In Stock
Need more?
615 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY35.560 | CNY177.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY35.560 (CNY40.1828) |
| 50+ | CNY18.520 (CNY20.9276) |
| 250+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY13.570 (CNY15.3341) |
| 1000+ | CNY13.340 (CNY15.0742) |
| 2000+ | CNY13.040 (CNY14.7352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35601R0FTCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3231113RL
Cut Tape3231113
Product Range3560 Series
Also Known As2176406-1
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating6W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3560 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
6W
Resistor Technology
Thick Film
Product Range
3560 Series
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
