Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35506K2FT SMD Chip Resistor, 6.2 kohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35506K2FTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3230931RL
Cut Tape3230931
Product Range3550 Series
Also Known As9-2176403-2
Your Part Number
1,723 In Stock
Need more?
1,723 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.310 | CNY61.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.310 (CNY13.9103) |
| 50+ | CNY6.870 (CNY7.7631) |
| 250+ | CNY6.040 (CNY6.8252) |
| 500+ | CNY5.790 (CNY6.5427) |
| 1000+ | CNY5.680 (CNY6.4184) |
| 2000+ | CNY5.560 (CNY6.2828) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35506K2FTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3230931RL
Cut Tape3230931
Product Range3550 Series
Also Known As9-2176403-2
Technical Datasheet
Resistance6.2kohm
Resistance Tolerance± 1%
Power Rating5W
Resistor Case / Package4320 [11050 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3550 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
35506K2FT is a Type 3550 series SMD high power resistor. This thick film high power device is suitable for auto-placement in volume and for most applications.
- 5W at 70°C in 4320 size package
- Suitable for auto placement
- Terminal finish matte sn over ni barrier
- Maximum overload voltage of 600V
Technical Specifications
Resistance
6.2kohm
Power Rating
5W
Resistor Technology
Thick Film
Product Range
3550 Series
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
4320 [11050 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
