Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35502M7JT SMD Chip Resistor, 2.7 Mohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35502M7JTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3231104RL
Cut Tape3231104
Product Range3550 Series
Also Known As4-2176405-9
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.560 | CNY17.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.560 (CNY4.0228) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35502M7JTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3231104RL
Cut Tape3231104
Product Range3550 Series
Also Known As4-2176405-9
Technical Datasheet
Resistance2.7Mohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / Package4320 [11050 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3550 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.7Mohm
Power Rating
5W
Resistor Technology
Thick Film
Product Range
3550 Series
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
4320 [11050 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
