Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3540680KFT SMD Chip Resistor, 680 kohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3540680KFTCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3230704RL
Cut Tape3230704
Product Range3540 Series
Also Known As4-2176401-2
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.010 | CNY60.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY4.530 (CNY5.1189) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 2000+ | CNY3.770 (CNY4.2601) |
| 4000+ | CNY3.690 (CNY4.1697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3540680KFTCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3230704RL
Cut Tape3230704
Product Range3540 Series
Also Known As4-2176401-2
Technical Datasheet
Resistance680kohm
Resistance Tolerance± 1%
Power Rating4W
Resistor Case / Package2817 [7143 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3540 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
680kohm
Power Rating
4W
Resistor Technology
Thick Film
Product Range
3540 Series
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2817 [7143 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
