Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 352156RFT SMD Current Sense Resistor, 56 ohm, 3521 Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2117450-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352156RFTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel3133555
Re-Reel3226747RL
Cut Tape3226747
Product Range3521 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.700 | CNY37.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY1.860 (CNY2.1018) |
| 2500+ | CNY1.820 (CNY2.0566) |
| 4000+ | CNY1.700 (CNY1.921) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY1.660 (CNY1.8758) |
| 40000+ | CNY1.630 (CNY1.8419) |
| 80000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352156RFTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel3133555
Re-Reel3226747RL
Cut Tape3226747
Product Range3521 Series
Technical Datasheet
Resistance56ohm
Product Range3521 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
56ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
3521 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
