Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352151RFTCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049728
Product Range3521 Series
Your Part Number
2,720 In Stock
Need more?
2,720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.100 (CNY5.763) |
| 10+ | CNY3.100 (CNY3.503) |
| 25+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.10 (CNY5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352151RFTCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049728
Product Range3521 Series
Technical Datasheet
Resistance Tolerance± 1%
Resistor Case / Package2512 [6432 Metric]
Resistor TypeHigh Power
Product Range3521 Series
Voltage Rating250V
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
High Power
Voltage Rating
250V
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Product Range
3521 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
