Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3521360RFT.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4136820
Product Range3521 Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 25+ | CNY2.200 (CNY2.486) |
| 100+ | CNY2.120 (CNY2.3956) |
| 250+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2500+ | CNY1.550 (CNY1.7515) |
| 5000+ | CNY1.460 (CNY1.6498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.51 (CNY5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3521360RFT.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4136820
Product Range3521 Series
Technical Datasheet
Resistor TypeHigh Power
Product Range3521 Series
Voltage Rating250V
Product Width3.2mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Type
High Power
Voltage Rating
250V
Qualification
AEC-Q200
Product Range
3521 Series
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
