Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352124RFT.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4136819
Product Range3521 Series
Your Part Number
2,665 In Stock
Need more?
2,665 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.260 (CNY4.8138) |
| 25+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.580 (CNY1.7854) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.26 (CNY4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352124RFT.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4136819
Product Range3521 Series
Technical Datasheet
Resistance24ohm
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3521 Series
Voltage Rating250V
Product Length6.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
24ohm
Resistor Type
High Power
Voltage Rating
250V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Technology
Thick Film
Product Range
3521 Series
Product Length
6.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
