Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352118RFTCopy
Manufacturer Standard Lead Time12 weeks
Order Code4049710
Product Range3521 Series
Your Part Number
1,056 In Stock
Need more?
1,056 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.750 (CNY3.1075) |
| 25+ | CNY2.210 (CNY2.4973) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.550 (CNY1.7515) |
| 2500+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.440 (CNY1.6272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No352118RFTCopy
Manufacturer Standard Lead Time12 weeks
Order Code4049710
Product Range3521 Series
Technical Datasheet
Resistance18ohm
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3521 Series
Voltage Rating250V
Product Length6.35mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Voltage Rating
250V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
2W
Resistor Technology
Thick Film
Product Range
3521 Series
Product Length
6.35mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
