Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 352039RJT SMD Chip Resistor, 39 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/126516306-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352039RJTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2692006
Re-Reel1265201RL
Cut Tape1265201
Product Range3520 Series
Also Known As4-1622820-3, 3520 39R 5%
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 5000+ | CNY0.641 (CNY0.7243) |
| 12000+ | CNY0.481 (CNY0.5435) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 24000+ | CNY0.466 (CNY0.5266) |
| 120000+ | CNY0.457 (CNY0.5164) |
| 240000+ | CNY0.448 (CNY0.5062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352039RJTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2692006
Re-Reel1265201RL
Cut Tape1265201
Product Range3520 Series
Also Known As4-1622820-3, 3520 39R 5%
Technical Datasheet
Resistance39ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3520 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3520 series is a low-cost, low profile SMD high power resistor. It is suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
- Power rating of 1W at 70°C
- Small size to power ratio
- Maximum overload voltage is 400V
- Working voltage is 200V
- E-24 resistance grid value
Technical Specifications
Resistance
39ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
3520 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Alternatives for 352039RJT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
