Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3503G2B187RFTDF SMD Chip Resistor, 187 ohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4171566-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3503G2B187RFTDFCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4171604RL
Cut Tape4171604
Product Range3503 Series
Your Part Number
840 In Stock
Need more?
840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY7.930 (CNY8.9609) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY7.270 (CNY8.2151) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3503G2B187RFTDFCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4171604RL
Cut Tape4171604
Product Range3503 Series
Technical Datasheet
Resistance187ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Range3503 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
187ohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
3503 Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
