Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3503G2B169RFTDF SMD Chip Resistor, 169 ohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4171566-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3503G2B169RFTDFCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4171601RL
Cut Tape4171601
Product Range3503 Series
Your Part Number
784 In Stock
Need more?
784 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY8.540 (CNY9.6502) |
| 250+ | CNY7.340 (CNY8.2942) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY5.970 (CNY6.7461) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3503G2B169RFTDFCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4171601RL
Cut Tape4171601
Product Range3503 Series
Technical Datasheet
Resistance169ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Range3503 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
169ohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
3503 Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
