Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3430H2ZTDF Zero Ohm Resistor, Jumper, 1020 Wide [2550 Metric], Thick Film, 2 W, 10 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/4207271-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430H2ZTDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207921RL
Cut Tape4207921
Product Range3430 Series
Your Part Number
468 In Stock
Need more?
468 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.980 | CNY3.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.520 (CNY1.7176) |
| 250+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430H2ZTDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207921RL
Cut Tape4207921
Product Range3430 Series
Technical Datasheet
Resistor Case / Package1020 Wide [2550 Metric]
Resistor TechnologyThick Film
Power Rating2W
Current Rating10A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length2.45mm
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1020 Wide [2550 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
2.45mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
10A
Product Range
3430 Series
Product Width
5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
