Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430B2ZTDF Zero Ohm Resistor, Jumper, 0612 Wide [1632 Metric], Thick Film, 1.5 W, 6 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/4206948-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430B2ZTDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207917RL
Cut Tape4207917
Product Range3430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.680 | CNY2.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY1.040 (CNY1.1752) |
| 100+ | CNY0.923 (CNY1.043) |
| 250+ | CNY0.733 (CNY0.8283) |
| 500+ | CNY0.664 (CNY0.7503) |
| 1000+ | CNY0.595 (CNY0.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430B2ZTDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207917RL
Cut Tape4207917
Product Range3430 Series
Technical Datasheet
Resistor Case / Package0612 Wide [1632 Metric]
Resistor TechnologyThick Film
Power Rating1.5W
Current Rating6A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length1.55mm
Product Width3mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0612 Wide [1632 Metric]
Power Rating
1.5W
Resistor Mounting
Surface Mount Device
Product Length
1.55mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
6A
Product Range
3430 Series
Product Width
3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
