Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430B2F1R3TDF SMD Chip Resistor, 1.3 ohm, ± 1%, 1.5 W, 0612 Wide [1632 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4206948-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430B2F1R3TDFCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4207112
Cut Tape4207112RL
Product Range3430 Series
Your Part Number
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.420 (CNY3.8646) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.979 (CNY1.1063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.42 (CNY3.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430B2F1R3TDFCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4207112
Cut Tape4207112RL
Product Range3430 Series
Technical Datasheet
Resistance1.3ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package0612 Wide [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3430 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length1.55mm
Product Width3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.3ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
3430 Series
Voltage Rating
200V
Product Width
3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 Wide [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
