Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430B2F1R0TDF SMD Chip Resistor, 1 ohm, ± 1%, 1.5 W, 0612 Wide [1632 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4206948-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430B2F1R0TDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207109RL
Cut Tape4207109
Product Range3430 Series
Your Part Number
769 In Stock
Need more?
769 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.490 | CNY3.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.490 (CNY3.9437) |
| 50+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY1.020 (CNY1.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430B2F1R0TDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207109RL
Cut Tape4207109
Product Range3430 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package0612 Wide [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3430 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length1.55mm
Product Width3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
3430 Series
Voltage Rating
200V
Product Width
3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 Wide [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
