Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430A3ZTDF Zero Ohm Resistor, Jumper, 1225 Wide [3264 Metric], Thick Film, 3 W, 12 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/4207593-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430A3ZTDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207923RL
Cut Tape4207923
Product Range3430 Series
Your Part Number
652 In Stock
Need more?
652 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.830 (CNY3.1979) |
| 250+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430A3ZTDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207923RL
Cut Tape4207923
Product Range3430 Series
Technical Datasheet
Resistor Case / Package1225 Wide [3264 Metric]
Resistor TechnologyThick Film
Power Rating3W
Current Rating12A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length3.2mm
Product Width6.4mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1225 Wide [3264 Metric]
Power Rating
3W
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
3430 Series
Product Width
6.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
