Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430A3F330KTDF SMD Chip Resistor, 330 kohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4207593-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430A3F330KTDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207900RL
Cut Tape4207900
Product Range3430 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.460 | CNY6.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.460 (CNY7.2998) |
| 50+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430A3F330KTDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4207900RL
Cut Tape4207900
Product Range3430 Series
Technical Datasheet
Resistance330kohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package1225 Wide [3264 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3430 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
3430 Series
Voltage Rating
200V
Product Width
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1225 Wide [3264 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
