Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430A2F4R3TDF SMD Chip Resistor, 4.3 ohm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4206625-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430A2F4R3TDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4206804RL
Cut Tape4206804
Product Range3430 Series
Your Part Number
635 In Stock
Need more?
635 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.522 | CNY0.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.522 (CNY0.5899) |
| 50+ | CNY0.413 (CNY0.4667) |
| 100+ | CNY0.336 (CNY0.3797) |
| 250+ | CNY0.309 (CNY0.3492) |
| 500+ | CNY0.267 (CNY0.3017) |
| 1000+ | CNY0.233 (CNY0.2633) |
| 5000+ | CNY0.217 (CNY0.2452) |
| 10000+ | CNY0.211 (CNY0.2384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430A2F4R3TDFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4206804RL
Cut Tape4206804
Product Range3430 Series
Technical Datasheet
Resistance4.3ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0508 Wide [1220 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3430 Series
Temperature Coefficient± 150ppm/°C
Voltage Rating200V
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.3ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
3430 Series
Voltage Rating
200V
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0508 Wide [1220 Metric]
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
