Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879450-7Copy
Order Code2917447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY429.580 (CNY485.4254) |
| 25+ | CNY413.620 (CNY467.3906) |
| 50+ | CNY390.910 (CNY441.7283) |
| 100+ | CNY375.020 (CNY423.7726) |
| 250+ | CNY361.380 (CNY408.3594) |
Price for:Each
Minimum: 10
Multiple: 10
CNY4,295.80 (CNY4,854.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879450-7Copy
Order Code2917447
Technical Datasheet
Resistor TerminalsSolder Lug
Product Width-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Terminals
Solder Lug
Operating Temperature Min
-25°C
Qualification
-
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725747
