Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879447-3Copy
Order Code2917444
Product RangeTE Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.590 (CNY245.8767) |
| 25+ | CNY208.380 (CNY235.4694) |
| 50+ | CNY195.290 (CNY220.6777) |
| 100+ | CNY186.150 (CNY210.3495) |
| 250+ | CNY180.080 (CNY203.4904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.59 (CNY245.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879447-3Copy
Order Code2917444
Product RangeTE Series
Technical Datasheet
Resistance470ohm
Product RangeTE Series
Resistor TerminalsSolder Lug
Resistor TypeHigh Power
Product Width-
Operating Temperature Min-25°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Resistor Terminals
Solder Lug
Product Width
-
Qualification
-
Product Range
TE Series
Resistor Type
High Power
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
