Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3-1879075-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917214
Product RangeTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.060 (CNY31.7078) |
| 5+ | CNY25.770 (CNY29.1201) |
| 10+ | CNY23.490 (CNY26.5437) |
| 20+ | CNY22.570 (CNY25.5041) |
| 40+ | CNY21.230 (CNY23.9899) |
| 100+ | CNY19.760 (CNY22.3288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.06 (CNY31.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3-1879075-3Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917214
Product RangeTHS Series
Technical Datasheet
Resistance50ohm
Product RangeTHS Series
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
50ohm
Resistor Technology
Wirewound
Product Length
29mm
Product Height
15mm
Operating Temperature Max
-
Product Range
THS Series
Resistor Mounting
Chassis Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Alternatives for 3-1879075-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014783
