Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3-1879074-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917212
Product RangeTHS Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.620 (CNY25.5606) |
| 5+ | CNY20.770 (CNY23.4701) |
| 10+ | CNY18.940 (CNY21.4022) |
| 20+ | CNY18.190 (CNY20.5547) |
| 40+ | CNY17.110 (CNY19.3343) |
| 100+ | CNY15.930 (CNY18.0009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.62 (CNY25.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3-1879074-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code2917212
Product RangeTHS Series
Technical Datasheet
Product RangeTHS Series
Power Rating15W
Resistor TerminalsSolder Lug
Voltage Rating265V
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Product Width21mm
Operating Temperature Max-
Qualification-
Technical Specifications
Product Range
THS Series
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Product Width
21mm
Qualification
-
Power Rating
15W
Voltage Rating
265V
Resistor Mounting
Chassis Mount
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
