Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879074-2Copy
Order Code2917207
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.090 (CNY22.7017) |
| 5+ | CNY18.420 (CNY20.8146) |
| 10+ | CNY16.590 (CNY18.7467) |
| 20+ | CNY15.880 (CNY17.9444) |
| 40+ | CNY14.730 (CNY16.6449) |
| 100+ | CNY14.050 (CNY15.8765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.09 (CNY22.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879074-2Copy
Order Code2917207
Technical Datasheet
Power Rating15W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length21mm
Product Width21mm
Product Height11mm
Qualification-
Technical Specifications
Power Rating
15W
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
21mm
Qualification
-
Resistance Tolerance
± 5%
Resistor Type
High Power
Product Length
21mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
