Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1625984-3Copy
Order Code2917436
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.680 (CNY36.9284) |
| 10+ | CNY30.220 (CNY34.1486) |
| 25+ | CNY29.130 (CNY32.9169) |
| 50+ | CNY27.080 (CNY30.6004) |
| 100+ | CNY25.170 (CNY28.4421) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY22.650 (CNY25.5945) |
| 2500+ | CNY21.830 (CNY24.6679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.68 (CNY36.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1625984-3Copy
Order Code2917436
Technical Datasheet
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Height17mm
Operating Temperature Min-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Wirewound
Resistor Type
High Power
Product Height
17mm
Qualification
-
Technical Docs (3)
Alternatives for 3-1625984-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
