Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC143R3JLCopy
Manufacturer Standard Lead Time32 weeks
Order Code2992100
Product RangeC Series
Also Known As3-1623774-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.290 (CNY53.4377) |
| 10+ | CNY28.950 (CNY32.7135) |
| 50+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY23.160 (CNY26.1708) |
| 200+ | CNY18.520 (CNY20.9276) |
| 400+ | CNY18.150 (CNY20.5095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.29 (CNY53.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC143R3JLCopy
Manufacturer Standard Lead Time32 weeks
Order Code2992100
Product RangeC Series
Also Known As3-1623774-2
Technical Datasheet
Resistance3.3ohm
Product RangeC Series
Power Rating14W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating650V
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter8.5mm
Product Length53.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3ohm
Power Rating
14W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
53.3mm
Operating Temperature Min
-
Qualification
-
Product Range
C Series
Resistance Tolerance
± 5%
Voltage Rating
650V
Temperature Coefficient
± 90ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
