Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No2-1879074-0Copy
Order Code2917188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY16.790 (CNY18.9727) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1000+ | CNY14.230 (CNY16.0799) |
Price for:Each
Minimum: 200
Multiple: 200
CNY3,358.00 (CNY3,794.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No2-1879074-0Copy
Order Code2917188
Technical Datasheet
Voltage Rating265V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length21mm
Product Height11mm
Technical Specifications
Voltage Rating
265V
Resistor Type
High Power
Product Length
21mm
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
